- Home ›
- All Products›
- SACC-E-FS-4CON-M16/0-5-SCO
SACC-E-FS-4CON-M16/0-5-SCO
Phoenix Contact
Flush-type connector - Universal - 4-position - Socket - straight - M12-SPEEDCON - A-coded - Front mounting - M16 x 1.5 - Ind ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type connector - Universal - 4-position - Socket - straight - M12-SPEEDCON - A-coded - Front mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 0.34 mm² - TPE litz wire
Search Keywords: SACCEFS4CONM1605SCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-E-FS-4CON-M16/0-5-SCO
-
Alias/AKA:1523434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
Manufacturer Stock:
5,510
can ship
Minimum Order Quantity:
2
7 Weeks
can ship
7/20/26