help desk software
Image is representational - see mfr. specs

SACC-DSI-MSB-5CON-M12-SCO

Phoenix Contact

Conn Sensor Actuator M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Sensor Actuator M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords: SACCDSIMSB5CONM12SCO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SACC-DSI-MSB-5CON-M12-SCO
  • Alias/AKA:
    1552971
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Sensor Actuator
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Number of Contacts:
    5
  • Contact Gender:
    M
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    60 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
2
5 Weeks can ship 12/24/25
Backorder
Price (USD)
Qty
Unit Price
2
$16.96
10
$16.62
20 +
$16.29
Click for Quote
Log in to unlock special pricing