- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SACCBP-FS-8CON-M16/2 0-PUR
SACCBP-FS-8CON-M16/2 0-PUR
Phoenix Contact
Cable Assembly 2m 24AWG M12 Circular 8 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 2m 24AWG M12 Circular 8 POS SKT
Search Keywords: SACCBPFS8CONM1620PUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACCBP-FS-8CON-M16/2 0-PUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26