- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SACC-BP-F-FIX/NUT-RD-THR
SACC-BP-F-FIX/NUT-RD-THR
Phoenix Contact
Fixing sleeve for M12 housing screw connection with tolerance-compensating function - for THR solderable M12 socket contact in ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fixing sleeve for M12 housing screw connection with tolerance-compensating function - for THR solderable M12 socket contact inserts.
Search Keywords: SACCBPFFIXNUTRDTHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-BP-F-FIX/NUT-RD-THR
-
Alias/AKA:1417784
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing Screw Connection
-
Dimension:13.6 x 21.5 mm
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/5/26