- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SACB-8/16-L- 5 0HPUR SCO
SACB-8/16-L- 5 0HPUR SCO
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number o ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp; master cable connection: Fixed connection 180° - PUR halogen free - cable length: 5 m - shielding: no
Search Keywords: SACB816L50HPURSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACB-8/16-L- 5 0HPUR SCO
-
Alias/AKA:1517301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$162.9105
5
$159.6446
10
$157.2499
20
$154.8912
50
$152.5678
100 +
$150.2793
Click for Quote
Log in
to unlock special pricing