- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- SACB-8/16-L-10 0HPUR SCO
SACB-8/16-L-10 0HPUR SCO
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number o ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp; master cable connection: Fixed connection 180° - PUR halogen free - cable length: 10 m - shielding: no
Search Keywords: SACB816L100HPURSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACB-8/16-L-10 0HPUR SCO
-
Alias/AKA:1517314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$255.15
3
$242.07
5 +
$239.01
Click for Quote
Log in
to unlock special pricing