- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SACB-6/12-L-10 0PUR SCO
SACB-6/12-L-10 0PUR SCO
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 6 - number o ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 6 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no
Search Keywords: SACB612L100PURSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACB-6/12-L-10 0PUR SCO
-
Alias/AKA:1517152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$249.66
3
$236.87
5 +
$233.86
Click for Quote
Log in
to unlock special pricing