- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-5P-M12MS/3 0-920/M12FS
SAC-5P-M12MS/3 0-920/M12FS
Phoenix Contact
Cable Assembly Bus System 3m 24AWG Circular to Circular 5 to 5 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Bus System 3m 24AWG Circular to Circular 5 to 5 POS M-F
Search Keywords: SAC5PM12MS30920M12FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-5P-M12MS/3 0-920/M12FS
-
Alias/AKA:1400907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/24/26