- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-5P- 3 0-PUR/FS SCO
SAC-5P- 3 0-PUR/FS SCO
Phoenix Contact
Cable Assembly Sensor/Actuator 3m 22AWG Circular 5 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Cable Assembly Sensor/Actuator 3m 22AWG Circular 5 POS SKT
Search Keywords: SAC5P30PURFSSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-5P- 3 0-PUR/FS SCO
-
Alias/AKA:1536337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately