- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-4P-MS/ 0 6-PUR/FS SCO
SAC-4P-MS/ 0 6-PUR/FS SCO
Phoenix Contact
Cable Assembly Sensor/Actuator 0.6m 22AWG Circular to Circular 4 to 4 POS M-F
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 0.6m 22AWG Circular to Circular 4 to 4 POS M-F
Search Keywords: SAC4PMS06PURFSSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-4P-MS/ 0 6-PUR/FS SCO
-
Alias/AKA:1518892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.