- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-4P-M12MS/ 3 0-511 FB
SAC-4P-M12MS/ 3 0-511 FB
Phoenix Contact
Cable Assembly Sensor/Actuator 3m 22AWG Circular 4 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 3m 22AWG Circular 4 POS M
Search Keywords: SAC4PM12MS30511FB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-4P-M12MS/ 3 0-511 FB
-
Alias/AKA:1552476
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$22.73
10
$21.31
25
$20.05
50
$19.20
100
$18.67
250
$18.17
500 +
$17.90
Click for Quote
Log in
to unlock special pricing