- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-4P- 5 0-PUR/FST SCO
SAC-4P- 5 0-PUR/FST SCO
Phoenix Contact
Cable Assembly Power 5m 16AWG M12 Circular 4 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power 5m 16AWG M12 Circular 4 POS SKT
Search Keywords: SAC4P50PURFSTSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-4P- 5 0-PUR/FST SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/26/26
Possible Replacement
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V
In Stock:
9
Minimum Order:
1