- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-4P- 5 0-647/FR SCO BK
SAC-4P- 5 0-647/FR SCO BK
Phoenix Contact
Cable Assembly Sensor/Actuator 5m 18AWG M12 Circular 4 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 5m 18AWG M12 Circular 4 POS PL
Search Keywords: SAC4P50647FRSCOBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-4P- 5 0-647/FR SCO BK
-
Alias/AKA:1410242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$31.65
5
$31.18
25
$27.93
50
$26.36
100
$25.97
250
$25.30
500 +
$24.92
Click for Quote
Log in
to unlock special pricing