- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-4P- 5 0-511/M12FR-3L F
SAC-4P- 5 0-511/M12FR-3L F
Phoenix Contact
Cable Assembly Sensor/Actuator 5m 22AWG Circular 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 5m 22AWG Circular 4 POS F
Search Keywords: SAC4P50511M12FR3LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-4P- 5 0-511/M12FR-3L F
-
Alias/AKA:1552560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$35.02
5
$32.84
10
$32.34
25
$29.59
50
$28.77
100
$28.34
250 +
$27.62
Click for Quote
Log in
to unlock special pricing