- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- SAC-4P- 5 0-100/M 8FR
SAC-4P- 5 0-100/M 8FR
Phoenix Contact
Cable Assembly LiYY-11Y 5m 24AWG M8 Circular 4 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly LiYY-11Y 5m 24AWG M8 Circular 4 POS SKT
Search Keywords: SAC4P50100M8FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-4P- 5 0-100/M 8FR
-
Alias/AKA:1577600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:5 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/14/26