- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- SAC-4P-2 0-PVC/M12FS B-L
SAC-4P-2 0-PVC/M12FS B-L
Phoenix Contact
Cable Assembly Sensor/Actuator 2m 22AWG M12 Circular 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Sensor/Actuator 2m 22AWG M12 Circular 4 POS F
Search Keywords: SAC4P20PVCM12FSBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-4P-2 0-PVC/M12FS B-L
-
Alias/AKA:1431678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:2 m
-
Accessory Type:Sensor/Actuator Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in