- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- SAC-3P-MS/1 0-PUR/C-1L-Z
SAC-3P-MS/1 0-PUR/C-1L-Z
Phoenix Contact
Cable Plug Straight M12A Coded On Valve Connector C 8 mm With 1 LED Connected With Z Diode
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Plug Straight M12A Coded On Valve Connector C 8 mm With 1 LED Connected With Z Diode
Search Keywords: SAC3PMS10PURC1LZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-3P-MS/1 0-PUR/C-1L-Z
-
Alias/AKA:1438600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$31.65
5
$31.18
25
$27.93
50
$26.37
100
$25.97
250
$25.30
500 +
$24.92
Click for Quote
Log in
to unlock special pricing