- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-3P-M12MS/5 0-PUR/M12FR
SAC-3P-M12MS/5 0-PUR/M12FR
Phoenix Contact
Cable Assembly Sensor/Actuator 5m 22AWG M12 Circular to M12 Circular 3 to 3 POS PL-SKT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Sensor/Actuator 5m 22AWG M12 Circular to M12 Circular 3 to 3 POS PL-SKT
Search Keywords: SAC3PM12MS50PURM12FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-3P-M12MS/5 0-PUR/M12FR
-
Alias/AKA:1555457
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$37.26
5
$36.09
10
$35.05
25
$34.35
50
$33.84
100
$33.33
250 +
$32.83
Click for Quote
Log in
to unlock special pricing