- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RSC 4-F/6
RSC 4-F/6
Phoenix Contact
Feed-through terminal block with bolt connection method - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 9 mm - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block with bolt connection method - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 9 mm - color: gray
Search Keywords: RSC4F6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RSC 4-F/6
-
Alias/AKA:3059184
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$11.95
25
$10.66
50
$9.90
100
$9.49
250
$9.24
500
$9.00
1,000 +
$8.86
Click for Quote
Log in
to unlock special pricing