- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- RIF-4-BPT/3X21
RIF-4-BPT/3X21
Phoenix Contact
RIF-4... relay base - for high-power relay with 2 or 3 PDTs or 3 N/O contacts - Push-in connection - plug-in option for input/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RIF-4... relay base - for high-power relay with 2 or 3 PDTs or 3 N/O contacts - Push-in connection - plug-in option for input/suppressor modules - for mounting on NS 35/7,5
Search Keywords: RIF4BPT3X21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RIF-4-BPT/3X21
-
Alias/AKA:2900961
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Mounting:DIN Rail
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks
can ship
8/4/26