- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- RIF-3-RPT-LDP-24DC/3X21
RIF-3-RPT-LDP-24DC/3X21
Phoenix Contact
Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - and retaining bracket. ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - and retaining bracket. Contact type: 3 PDTs. Input voltage: 24 V DC
Search Keywords: RIF3RPTLDP24DC3X21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RIF-3-RPT-LDP-24DC/3X21
-
Alias/AKA:2903294
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 6/8/26
Minimum Order Quantity:
2
6 Weeks
can ship
6/15/26
RECOMMENDED REPLACEMENT