- Home ›
- All Products›
- RIF-1-RPT-LDP-24DC/1ICT
RIF-1-RPT-LDP-24DC/1ICT
Phoenix Contact
Pre-assembled relay module with Push-in connection - consisting of: relay base - power contact relay - plug-in display/interfe ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pre-assembled relay module with Push-in connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - retaining bracket. Contact type: 1 N/O contact - max. switch-on current up to 800 A,24 V DC input voltage
Search Keywords: RIF1RPTLDP24DC1ICT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RIF-1-RPT-LDP-24DC/1ICT
-
Alias/AKA:1078686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments