- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- RIF-1-BPT/2X21
RIF-1-BPT/2X21
Phoenix Contact
The RIF-1-BPT/2X21 is a relay base for miniature power relays or solid-state relays, featuring a push-in connection and design ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The RIF-1-BPT/2X21 is a relay base for miniature power relays or solid-state relays, featuring a push-in connection and designed for NS 35/7.5 DIN rail mounting.
Search Keywords: RIF1BPT2X21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RIF-1-BPT/2X21
-
Alias/AKA:2900931
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Mounting:DIN Rail
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
On Order:
400
can ship 6/22/26
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/9/26
Tariffs may apply for U.S. shipments