- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RIF-0-OPT-24DC/230AC/1
RIF-0-OPT-24DC/230AC/1
Phoenix Contact
Pre-assembled solid-state relay module with push-in connection - consisting of: relay base with ejector and plug-in miniature ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pre-assembled solid-state relay module with push-in connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 24 - 253 V AC/0.75 A
Search Keywords: RIF0OPT24DC230AC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RIF-0-OPT-24DC/230AC/1
-
Alias/AKA:2905295
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:253 V
-
Maximum Output Current:0.75 A
-
Output Device:N/A
-
Input Type:N/A
-
Input Voltage:N/A
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:66 x 6.2 x 93 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments