- Home ›
- All Products›
- RF-17S1N8AAD00
RF-17S1N8AAD00
Phoenix Contact
Device connector - front mounting - angled rotatable - Screw locking - M23 - number of positions: 17 - type of contact: Socket ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - angled rotatable - Screw locking - M23 - number of positions: 17 - type of contact: Socket - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm
Search Keywords: RF17S1N8AAD00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RF-17S1N8AAD00
-
Alias/AKA:1607345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$25.29
5
$24.91
10
$23.75
25
$22.40
50
$21.19
100
$20.87
250 +
$20.36
Click for Quote
Log in
to unlock special pricing