- Home ›
- All Products›
- RF-17P1N8AA200
RF-17P1N8AA200
Phoenix Contact
Device connector - front mounting - angled fixed - Screw locking - M23 - number of positions: 17 - type of contact: Pin - Crim ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - angled fixed - Screw locking - M23 - number of positions: 17 - type of contact: Pin - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm
Search Keywords: RF17P1N8AA200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RF-17P1N8AA200
-
Alias/AKA:1607327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$101.57
5
$93.76
10
$85.80
25
$83.43
50
$81.18
100
$79.96
250 +
$78.76
Click for Quote
Log in
to unlock special pricing