- Home ›
- All Products›
- RF-16S1N8AA200
Phoenix Contact
RF-16S1N8AA200
Device connector - front mounting - angled fixed - Screw locking - M23 - number of positions: 16 - type of contact: Socket - C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector - front mounting - angled fixed - Screw locking - M23 - number of positions: 16 - type of contact: Socket - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm
Search Keywords: RF16S1N8AA200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RF-16S1N8AA200
-
Alias/AKA:1613784
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RF-16S1N8AA200 RoHS compliant?
Yes, RF-16S1N8AA200 is RoHS compliant.
What is the lead time for RF-16S1N8AA200?
The standard lead time for RF-16S1N8AA200 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/19/26