- Home ›
- All Products›
- RF-16P1N8AAD00
RF-16P1N8AAD00
Phoenix Contact
Device connector, front mounting, angled rotatable, Screw locking, M23, Number of positions: 16, Type of contact: Male connect ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector, front mounting, angled rotatable, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x ˜3.2, shielded: yes, Flange dimensions: 26 mm x 26 mm
Search Keywords: RF16P1N8AAD00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RF-16P1N8AAD00
-
Alias/AKA:1613762
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$32.15
5
$31.67
25
$28.36
50
$26.78
100
$26.37
250
$25.69
500 +
$25.31
Click for Quote
Log in
to unlock special pricing