- Home ›
- All Products›
- RF-12P1S8A8002
RF-12P1S8A8002
Phoenix Contact
Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, shi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 6 mm...10 mm
Search Keywords: RF12P1S8A8002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RF-12P1S8A8002
-
Alias/AKA:1607237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/6/26