- Home ›
- All Products›
- RF-12P1N8AAK00
Phoenix Contact
RF-12P1N8AAK00
Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x ˜3.2, shielded: yes, Flange dimensions: 28 mm x 28 mm
Search Keywords: RF12P1N8AAK00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RF-12P1N8AAK00
-
Alias/AKA:1607235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RF-12P1N8AAK00 RoHS compliant?
Yes, RF-12P1N8AAK00 is RoHS compliant.
What is the lead time for RF-12P1N8AAK00?
The standard lead time for RF-12P1N8AAK00 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$27.53
5
$27.12
25
$24.29
50
$22.93
100
$22.59
250
$22.00
500 +
$21.67
Click for Quote
Log in
to unlock special pricing