- Home ›
- All Products›
- REL-PR3-48DC/3X21
Phoenix Contact
REL-PR3-48DC/3X21
Plug-in high-power relay with power contacts - 3 N/O contacts - coil voltage: 48 V DC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in high-power relay with power contacts - 3 N/O contacts - coil voltage: 48 V DC
Search Keywords: RELPR348DC3X21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:REL-PR3-48DC/3X21
-
Alias/AKA:2908894
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is REL-PR3-48DC/3X21 RoHS compliant?
Yes, REL-PR3-48DC/3X21 is RoHS compliant.
What is the lead time for REL-PR3-48DC/3X21?
The standard lead time for REL-PR3-48DC/3X21 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
9/14/26