- Home ›
- All Products›
- REL-OR/LDP-220DC/1
REL-OR/LDP-220DC/1
Phoenix Contact
Plug-in octal relay with power contacts, specially designed for switching high DC loads, 1 N/O contact, detectable manual oper ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in octal relay with power contacts, specially designed for switching high DC loads, 1 N/O contact, detectable manual operation, status LED, coil voltage: 220 V DC
Search Keywords: RELORLDP220DC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:REL-OR/LDP-220DC/1
-
Alias/AKA:2901910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$23.81
10
$22.33
25
$21.01
50
$20.12
100
$19.56
250
$19.03
500 +
$18.75
Click for Quote
Log in
to unlock special pricing