- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- REL-IR2/LDP- 48DC/2X21
REL-IR2/LDP- 48DC/2X21
Phoenix Contact
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeling diode - mechanical switch positio ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/30/2026
Description
+
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - input voltage: 48 V DC
Search Keywords: RELIR2LDP48DC2X21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:REL-IR2/LDP- 48DC/2X21
-
Alias/AKA:2903661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Coil Suppression Diode:No
-
Number of Terminals:8
-
Led Indicator:Yes
-
Contact Form:2 Form C
-
DC Coil Voltage:48 V
-
Termination Style:Connector
-
Product Weight:36 g
-
Mounting:Socket
-
Push to Test Button:Yes
-
Contact Material:Silver Nickel
-
Maximum AC Switching Voltage:250 V
-
Maximum DC Switching Voltage:250 V
-
Family:2903661
-
Coil Current:22 mA
-
Operating Temperature:-40 to 70 °C
-
Contact Arrangement:DPDT
-
Operate Time:13 ms
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 4
Stock lot only:
2
Minimum Order Quantity:
4
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$7.48
4
$6.80
10 +
$6.46
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT