- Home ›
- All Products›
- RC-Z2410
RC-Z2410
Phoenix Contact
Cable gland - shielded: no - cable diameter range: 10 mm ... 14 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - shielded: no - cable diameter range: 10 mm ... 14 mm
Search Keywords: RCZ2410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-Z2410
-
Alias/AKA:1604481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$33.80
5
$31.75
10
$31.27
25
$28.71
50
$27.94
100
$27.52
250 +
$26.87
Click for Quote
Log in
to unlock special pricing