- Home ›
- All Products›
- RC-Z2406
RC-Z2406
Phoenix Contact
Cable gland - shielded: no - cable diameter range: 3 mm ... 10 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - shielded: no - cable diameter range: 3 mm ... 10 mm
Search Keywords: RCZ2406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-Z2406
-
Alias/AKA:1607015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
6/15/26