- Home ›
- All Products›
- RC-Z2392
RC-Z2392
Phoenix Contact
Cable clamp type cage and shield adapter, shielded: yes, Litz wire bundle diameter: 5.2 mm, Cable diameter: 6.5 mm...7.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable clamp type cage and shield adapter, shielded: yes, Litz wire bundle diameter: 5.2 mm, Cable diameter: 6.5 mm...7.5 mm
Search Keywords: RCZ2392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-Z2392
-
Alias/AKA:1604452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/4/26