- Home ›
- All Products›
- RC-Z2093
RC-Z2093
Phoenix Contact
Cable gland - shielded: no - cable diameter range: 10 mm ... 14 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - shielded: no - cable diameter range: 10 mm ... 14 mm
Search Keywords: RCZ2093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-Z2093
-
Alias/AKA:1604247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/9/26