- Home ›
- All Products›
- RC-67S2000
RC-67S2000
Phoenix Contact
Crimp contact - turned - contact diameter: 1 mm - crimp range: 0.75 mm² ... 1 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - contact diameter: 1 mm - crimp range: 0.75 mm² ... 1 mm²
Search Keywords: RC67S2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-67S2000
-
Alias/AKA:1603800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/29/26