- Home ›
- All Products›
- RC-63S3N1280EN
RC-63S3N1280EN
Phoenix Contact
Cable connector, straight, shielded: yes, Screw locking, M23, Cable diameter: 3 mm ... 10.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector, straight, shielded: yes, Screw locking, M23, Cable diameter: 3 mm ... 10.5 mm
Search Keywords: RC63S3N1280EN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-63S3N1280EN
-
Alias/AKA:1603793
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26