- Home ›
- All Products›
- RC-63S1N12H000
RC-63S1N12H000
Phoenix Contact
Device connector for rear wall, straight, shielded: yes, Screw locking, M23, Number of positions: 6+3, Type of contact: Socket ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector for rear wall, straight, shielded: yes, Screw locking, M23, Number of positions: 6+3, Type of contact: Socket, Solder connection, Axial O-ring, Central fastening M25 x 1.5, Panel thickness min.: 0.8 mm, Panel thickness max.: 6.5 mm
Search Keywords: RC63S1N12H000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-63S1N12H000
-
Alias/AKA:1603731
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$44.44
5
$41.67
10
$39.21
25
$37.54
50
$36.50
100
$35.52
250 +
$34.99
Click for Quote
Log in
to unlock special pricing