- Home ›
- All Products›
- RC-63P1N1280N0
RC-63P1N1280N0
Phoenix Contact
Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 6+3, Type of contact: Male connector, Solde ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 6+3, Type of contact: Male connector, Solder connection, Cable diameter: 9.5 mm ... 10.5 mm
Search Keywords: RC63P1N1280N0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-63P1N1280N0
-
Alias/AKA:1603581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$41.71
5
$39.18
10
$36.94
25
$35.42
50
$34.48
100
$33.58
250 +
$33.08
Click for Quote
Log in
to unlock special pricing