- Home ›
- All Products›
- RC-19P1NX241JS
RC-19P1NX241JS
Phoenix Contact
Device connector for rear wall, straight, Screw locking, M23, Flat gasket, 4xM3, Panel thickness min.: 2.7 mm, Panel thickness ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector for rear wall, straight, Screw locking, M23, Flat gasket, 4xM3, Panel thickness min.: 2.7 mm, Panel thickness max.: 3.5 mm
Search Keywords: RC19P1NX241JS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-19P1NX241JS
-
Alias/AKA:1602734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$68.38
10
$66.33
20 +
$64.34
Click for Quote
Log in
to unlock special pricing