- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RC-12S2N8A80V0
RC-12S2N8A80V0
Phoenix Contact
Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connecti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, Cable diameter: 5.5 mm ... 6.5 mm
Search Keywords: RC12S2N8A80V0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-12S2N8A80V0
-
Alias/AKA:1600164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$31.59
5
$31.12
25
$27.87
50
$26.31
100
$25.92
250
$25.25
500 +
$24.87
Click for Quote
Log in
to unlock special pricing