- Home ›
- All Products›
- RC-12P2N127K00
RC-12P2N127K00
Phoenix Contact
Coupler connector, with Pg11 connection thread, straight, shielded: No, Screw locking, M23, Number of positions: 12, Type of c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coupler connector, with Pg11 connection thread, straight, shielded: No, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Solder connection, Cable diameter: 7 mm ... 10.5 mm
Search Keywords: RC12P2N127K00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-12P2N127K00
-
Alias/AKA:1597932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$55.73
5
$52.25
10
$49.17
25
$46.42
50
$45.72
100
$44.55
250 +
$43.88
Click for Quote
Log in
to unlock special pricing