- Home ›
- All Products›
- RC-09S1N8AB1NY
RC-09S1N8AB1NY
Phoenix Contact
Feed-through of front wall, straight, shielded: yes, Screw locking, M23, Number of positions: 8+1, Type of contact: Socket, Cr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through of front wall, straight, shielded: yes, Screw locking, M23, Number of positions: 8+1, Type of contact: Socket, Crimp connection, Flat gasket, 4x ˜3.2, Panel thickness min.: 3 mm, Panel thickness max.: 7 mm, Cable diameter: 7.5 mm ... 9.5 mm
Search Keywords: RC09S1N8AB1NY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-09S1N8AB1NY
-
Alias/AKA:1617796
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/15/26