- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- RC-06S1NC2H000
RC-06S1NC2H000
Phoenix Contact
Circular Connector - Receptacle - Female Sockets - 6 Positions - Shell Size M23 - 20A 300V - Bulkhead, Rear Side Nut -Solder T ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 6 Positions - Shell Size M23 - 20A 300V - Bulkhead, Rear Side Nut -Solder Termination -Panel Mount.
Search Keywords: RC06S1NC2H000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-06S1NC2H000
-
Alias/AKA:1594163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments