- Home ›
- All Products›
- RC-06S1N128052
RC-06S1N128052
Phoenix Contact
Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 6, Type of contact: Socket, Solder connecti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 6, Type of contact: Socket, Solder connection, Cable diameter: 7.5 mm ... 9.5 mm
Search Keywords: RC06S1N128052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-06S1N128052
-
Alias/AKA:1593735
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$48.93
5
$45.87
10
$43.17
25
$41.33
50
$40.19
100
$39.11
250 +
$38.52
Click for Quote
Log in
to unlock special pricing