- Home ›
- All Products›
- RC-06P1N1280T1
RC-06P1N1280T1
Phoenix Contact
Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 6, Type of contact: Male connector, Solder ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 6, Type of contact: Male connector, Solder connection, Cable diameter: 7.5 mm ... 9.5 mm
Search Keywords: RC06P1N1280T1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-06P1N1280T1
-
Alias/AKA:1593213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$45.15
5
$42.33
10
$39.83
25
$38.14
50
$37.08
100
$36.09
250 +
$35.54
Click for Quote
Log in
to unlock special pricing