- Home ›
- All Products›
- RC-0000000C0FZ
RC-0000000C0FZ
Phoenix Contact
Rear panel feed-through, straight, Screw locking, M23, Flat gasket, 4x M2.5, shielded: yes, Panel thickness max.: 2.5 mm, Cabl ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rear panel feed-through, straight, Screw locking, M23, Flat gasket, 4x M2.5, shielded: yes, Panel thickness max.: 2.5 mm, Cable diameter: 2 mm...10.5 mm
Search Keywords: RC0000000C0FZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-0000000C0FZ
-
Alias/AKA:1592790
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/6/26