- Home ›
- All Products›
- RC-00000006300
RC-00000006300
Phoenix Contact
Panel mounting base, straight, Screw locking, M23, Axial O-ring, Central fixing, shielded: yes, Panel thickness min.: 1 mm, Pa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel mounting base, straight, Screw locking, M23, Axial O-ring, Central fixing, shielded: yes, Panel thickness min.: 1 mm, Panel thickness max.: 4.5 mm
Search Keywords: RC00000006300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-00000006300
-
Alias/AKA:1592607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26